Phoenix Contact AK16 Series Terminal Block, 1.5mm², 16 mm² Wire, 76A Screw
- RS Stock No.:
- 248-2125
- Mfr. Part No.:
- 0404033
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£29.55
(exc. VAT)
£35.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.591 | £29.55 |
*price indicative
- RS Stock No.:
- 248-2125
- Mfr. Part No.:
- 0404033
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Current | 76A | |
| Wire Size | 1.5, 16mm² | |
| Mount Type | Surface | |
| Fused | No | |
| Cable CSA | 16mm² | |
| Wire Protection | No | |
| Series | AK16 | |
| Colour | Silver | |
| Termination Type | Screw | |
| Enclosed | No | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EAC Ex Approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Current 76A | ||
Wire Size 1.5, 16mm² | ||
Mount Type Surface | ||
Fused No | ||
Cable CSA 16mm² | ||
Wire Protection No | ||
Series AK16 | ||
Colour Silver | ||
Termination Type Screw | ||
Enclosed No | ||
Hazardous Area Certification NO | ||
Standards/Approvals EAC Ex Approvals | ||
- COO (Country of Origin):
- IN
The Phoenix Contact's connection terminal block has rated cross section of 16 mm². It is silver in colour.
Length 16 mm
Width 9.8 mm
Related links
- Phoenix Contact AKG Series Terminal Block 76A Screw
- Phoenix Contact AKG Series Terminal Block 14/6 AWG Wire, 76A Screw
- HellermannTyton Sigma Series Terminal Strip 16 mm Wire, 76A Screw
- RS PRO CPP Series Terminal Strip 16 mm² Wire, 76A Screw
- CAMDENBOSS CHTB Series Connector 10 to 16 mm² Wire, 76A Screw
- RS PRO CPO Series Non-Fused Terminal Block 6 AWG Wire, 76A Screw
- RS PRO CPO Series Non-Fused Terminal Block 6 AWG Wire, 76A Screw
- RS PRO COE Series Non-Fused Terminal Block 16 mm² Wire, 76A Screw
