Phoenix Contact G 10/2 Series Terminal Block, 2-Way, 0.5mm², 16 mm² Wire, 57A Screw

Subtotal (1 pack of 10 units)*

£41.49

(exc. VAT)

£49.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£4.149£41.49

*price indicative

RS Stock No.:
241-6048
Distrelec Article No.:
304-33-087
Mfr. Part No.:
2716703
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

2

Product Type

Terminal Block

Current

57A

Wire Size

0.5, 16mm²

Mount Type

Direct

Fused

No

Material

Polyamide

Voltage

600V

Colour

Grey

Series

G 10/2

Wire Protection

Yes

Cable CSA

10mm²

Minimum Operating Temperature

-60°C

Termination Type

Screw

Enclosed

No

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, IEC 60947-7-1/IEC 60998

Hazardous Area Certification

NO

The Phoenix Contact's device terminal block is for direct mounting with 2 position. It has nominal cross section of 10 mm² with direct screw connection.

Number of rows 1

Number of connections 4

Short-time current 1.2 kA

Conductor cross section short circuit testing 16 mm²

Short-time current 1.92 kA

Nominal cross section 10 mm²

Colour grey

Insulating material PA

Flammability rating according to UL 94 V2

Related links