Phoenix Contact PTI Series Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Push-in
- RS Stock No.:
- 225-2899
- Mfr. Part No.:
- 3213961
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£210.75
(exc. VAT)
£252.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.215 | £210.75 |
*price indicative
- RS Stock No.:
- 225-2899
- Mfr. Part No.:
- 3213961
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 4 | |
| Product Type | Terminal Block | |
| Current | 24A | |
| Wire Size | 12, 26AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 400V | |
| Series | PTI | |
| Colour | Grey | |
| Wire Protection | Yes | |
| Cable CSA | 0.2, 4mm² | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 4 | ||
Product Type Terminal Block | ||
Current 24A | ||
Wire Size 12, 26AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 400V | ||
Series PTI | ||
Colour Grey | ||
Wire Protection Yes | ||
Cable CSA 0.2, 4mm² | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact PTI Series Terminal Block, 24A Current Rating, 26 to 12 AWG Wire Size - 3213961
This terminal block is tailored for effective electrical connections in automation, electronics, and various electrical applications. Its robust construction allows for quick and reliable connections while adhering to strict safety and operational standards. The push-in technology simplifies the installation process, making it a vital component in numerous industrial setups.
Features & Benefits
• Supports a current rating of 24A for efficient power distribution
• Utilises push-in termination for straightforward and secure connections
• Made from high-quality polyamide for durability
• Rated for voltages up to 400V for safe operation
Applications
• Ideal for circuit isolation in electrical panels
• Suitable for high-temperature environments
• Utilised in rail vehicle electrical systems for enhanced safety
• Effective for connecting multiple conductors in industrial machinery
• Employed in automation systems for seamless integration
What is the maximum temperature the product can withstand?
The terminal block can operate at a maximum temperature of +110°C, making it suitable for high-temperature applications.
What is the minimum and maximum wire size that can be used?
It supports wire sizes ranging from 26AWG to 12AWG, allowing for flexibility in different applications.
Related links
- Phoenix Contact PTI Series Non-Fused Terminal Block 26/12 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 26/12 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 26/12 AWG Wire, 24A Push-in
- Weidmüller ZDU Series Standard Terminal Block 26 to 12 AWG Wire, 24A Tension-Clamp Termination
- Phoenix Contact PTI Series Non-Fused Terminal Block 20/8 AWG Wire, 51A Push-in
- Weidmüller A4C Series Standard Terminal Block 28 to 12 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Terminal Block 0.2 to 6 mm² Wire, 28A Push-in
- Phoenix Contact PTI Series Terminal Block 16 mm² Wire, 76A Solder
