Phoenix Contact UTME Series Disconnect Terminal Block, 2-Way, 28A Screw

Subtotal (1 pack of 50 units)*

£257.55

(exc. VAT)

£309.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£5.151£257.55

*price indicative

RS Stock No.:
225-2846
Mfr. Part No.:
3047452
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Disconnect Terminal Block

Number of Ways

2

Current

28A

Mount Type

DIN Rail

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

500V

Pitch

6.2mm

Series

UTME

Wire Protection

No

Colour

Grey

Cable CSA

0.14, 6mm²

Gender

Female

Minimum Operating Temperature

-60°C

Termination Type

Screw

Enclosed

No

Maximum Operating Temperature

130°C

Hazardous Area Certification

NO

Standards/Approvals

No

The Phoenix test disconnect terminal block with 0.14-6 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.

Overvoltage category III

Insulating material group I

Related links