Phoenix Contact PW Series Feed Through Terminal Block, 2-Way, 0.2mm², 4 mm² Wire, 32A Push-in

Subtotal (1 pack of 50 units)*

£52.90

(exc. VAT)

£63.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.058£52.90

*price indicative

RS Stock No.:
216-3832
Mfr. Part No.:
3059744
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Feed Through Terminal Block

Number of Ways

2

Current

32A

Wire Size

0.2, 4mm²

Mount Type

DIN Rail

Fused

No

Contact Material

Copper Alloy

Material

Copper

Voltage

800V

Pitch

8.1mm

Wire Protection

No

Cable CSA

4mm²

Colour

Grey

Series

PW

Minimum Operating Temperature

-40°C

Gender

Female

Termination Type

Push-in

Enclosed

No

Maximum Operating Temperature

100°C

Hazardous Area Certification

NO

Standards/Approvals

No

Contact Plating

Tin

The Phoenix panel feed through terminal block with 0.2-4 mm² cross section. It has PA as insulating material and grey in colour. The block has push in connection.

Ambient temperature -40 °C to 70 °C

Related links