Phoenix Contact PTC Series Feed Through Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 20A Push-in

Subtotal (1 pack of 50 units)*

£144.10

(exc. VAT)

£172.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.882£144.10

*price indicative

RS Stock No.:
207-2923
Mfr. Part No.:
3270094
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

4

Product Type

Feed Through Terminal Block

Current

20A

Wire Size

12, 26AWG

Mount Type

DIN Rail

Fused

No

Contact Material

Polyamide

Material

Polyamide

Pitch

5.2mm

Voltage

400V

Cable CSA

2.5mm²

Colour

Grey

Wire Protection

Yes

Series

PTC

Termination Type

Push-in

Gender

Female

Minimum Operating Temperature

-60°C

Enclosed

No

Maximum Operating Temperature

110°C

Standards/Approvals

No

Hazardous Area Certification

ATEX, IECEx

Phoenix Contact PTC Series Feed Through Terminal Block, 20A Current Rating, 400V Voltage Rating - 3270094


This feed-through terminal block is designed for efficient and secure electrical connections within automated systems. Serving as a versatile component, it accommodates wire sizes ranging from 26 to 12AWG. The terminal block is constructed from polyamide, offering excellent durability and temperature resistance, with a minimum operating temperature of -60°C and a maximum of 110°C. It is ideal for installation on standard DIN rails, promoting ease of assembly in various applications.

Features & Benefits


• Push-in connection method for tool-free wiring

• Four connection points for versatility

• High voltage rating of 400V for robust reliability

• Current rating of 20A ensures capability for demanding tasks

• Integrated wire protection enhances electrical safety

• Compact design allows installation in confined spaces

Applications


• Used for connecting solid conductors in control panels

• Ideal for power distribution in manufacturing equipment

• Employed in various electronic systems requiring wire management

• Suitable for automated machinery in production lines

What voltage and current capabilities does this component support?


It supports a maximum voltage of 400V and a current rating of 20A, making it suitable for high-demand applications.

How does the wire protection feature work in enhancing safety?


The integrated wire protection minimises risk by preventing accidental disconnection, ensuring that all connections remain secure during operation.

What wire sizes can be accommodated with this terminal block?


This terminal block accommodates wire sizes ranging from 26AWG to 12AWG, providing flexibility for various wiring needs.

Is this product compliant with industry standards?


Yes, the terminal block meets IEC standards for electrical connection solutions, ensuring reliable performance across various applications.

How does the compact design benefit installation?


The compact design allows for efficient wiring in tight spaces, increasing versatility in installation and reducing the overall footprint of electrical systems.

Related links