Phoenix Contact Mounting Bracket
- RS Stock No.:
- 207-2829
- Distrelec Article No.:
- 304-29-309
- Mfr. Part No.:
- 1049498
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
£9.33
(exc. VAT)
£11.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
- Plus 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | £0.311 | £9.33 |
*price indicative
- RS Stock No.:
- 207-2829
- Distrelec Article No.:
- 304-29-309
- Mfr. Part No.:
- 1049498
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Colour | Grey | |
| Hazardous Area Certification | UL, EAC, cULus, cUL, CSA | |
| Standards/Approvals | EAC, UL Recognised, cULus Recognised, cUL Recognised, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Bracket | ||
Colour Grey | ||
Hazardous Area Certification UL, EAC, cULus, cUL, CSA | ||
Standards/Approvals EAC, UL Recognised, cULus Recognised, cUL Recognised, CSA | ||
- COO (Country of Origin):
- PL
Phoenix Contact PTFIX 1.5-NS35AD Series Mounting Bracket, Grey, -60 to 105°C Ambient Operating Temperature - 1049498
This mounting bracket is designed specifically for automotive connectors, providing robust support in various applications. The PTFIX support bracket boasts a width of 8mm, ensuring compatibility with automotive connector systems. Constructed to endure extreme temperatures ranging from -60 °C to 85 °C, it accommodates diverse operational environments.
Features & Benefits
• Constructed for durability in extreme temperature ranges
• Compatible with a variety of automotive connectors
• Suitable for moisture levels between 30% and 70%
Applications
• Used in automotive assembly for connector stability
• Ideal for securing connectors in industrial mounting solutions
• Utilised in electronic and electrical installations for support
• Fits within environments requiring temperature resistance
What operational temperature range can be expected for this bracket?
The component operates effectively within a temperature range of -60 °C to 85 °C, making it suitable for various harsh conditions.
How heavy is this support bracket, and does it affect installation?
Weighing just 1.500g, it is lightweight and does not impose significant load during installation. This ensures ease of handling and assembly.
Is this bracket suitable for use in humid environments?
Yes, it is designed to withstand moisture levels between 30% and 70%, making it reliable for installation in humid conditions.
