Phoenix Contact PT Series Fuse Modular Terminal Block Push-in

Subtotal (1 pack of 25 units)*

£175.10

(exc. VAT)

£210.125

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£7.004£175.10

*price indicative

RS Stock No.:
201-4087
Mfr. Part No.:
3025042
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fuse Modular Terminal Block

Fused

Yes

Voltage

1000V

Colour

Black

Series

PT

Cable CSA

0.5, 10mm²

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

cUL, cULus, EAC, IEC 60947-7-3, IECEE CB, UL

COO (Country of Origin):
IN

Phoenix Contact PT Series Fused DIN Rail Terminal, 10A - 3025042


This fused DIN rail Terminal provides a secure connection while ensuring safety in electrical systems. With a current rating of 10A and a maximum voltage of 1000V, it is well-suited for high-voltage applications across various sectors. The fuse Terminal Block allows for efficient installation and enhances reliability in automation and electrical environments.

Features & Benefits


• Single-level configuration optimises space efficiency

• Employs a push-in connection method for quick installation

• 6mm² cable capacity ensures compatibility with a variety of cables

• Designed with overvoltage category III for improved protection

Applications


• Suitable for high-voltage electrical connections in control panels

• Ideal for environments that require robust thermal performance

• Used in rail vehicles where fire protection standards are critical

• Suitable for various electrical projects requiring reliable fused connections

What wire sizes can be used with this terminal?


It accommodates rigid conductors from 0.5mm² to 10mm² and flexible conductors within the same range.

Can I use it in outdoor environments?


Yes, it can function within the specified temperature ranges as long as it is protected from direct weather conditions.

Is there a specific mounting type required for this device?


It is designed for mounting on NS 35/7.5 and NS 35/15 DIN rails, ensuring compatibility with standard rail systems.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy