Molex 39520 Series Non-Fused Terminal Block, 3-Way, 12AWG, 30 AWG Wire, 15A Screw
- RS Stock No.:
- 534-412
- Distrelec Article No.:
- 304-25-002
- Mfr. Part No.:
- 395200003
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.13
(exc. VAT)
£1.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.13 |
| 10 + | £1.10 |
*price indicative
- RS Stock No.:
- 534-412
- Distrelec Article No.:
- 304-25-002
- Mfr. Part No.:
- 395200003
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Ways | 3 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 15A | |
| Wire Size | 12, 30AWG | |
| Mount Type | Cable | |
| Fused | No | |
| Contact Material | Phosphor Bronze | |
| Material | Nylon | |
| Pitch | 5mm | |
| Voltage | 300V | |
| Wire Protection | No | |
| Series | 39520 | |
| Colour | Black | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Ways 3 | ||
Product Type Non-Fused Terminal Block | ||
Current 15A | ||
Wire Size 12, 30AWG | ||
Mount Type Cable | ||
Fused No | ||
Contact Material Phosphor Bronze | ||
Material Nylon | ||
Pitch 5mm | ||
Voltage 300V | ||
Wire Protection No | ||
Series 39520 | ||
Colour Black | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Molex 39530 Series Non-Fused Terminal Block 12AWG 15A Screw
- Legrand Non-Fused Terminal Block 6mm² Wire, 15A Screw
- Legrand Non-Fused Terminal Block 2.5mm² Wire, 15A Screw
- Weidmüller SAK Series Non-Fused Terminal Block 12AWG 32A Screw
- Weidmüller SAK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
