Sylvania LED Downlight, 240 V, 86 (Dia.) x 60 mm, 5.5 W
- RS Stock No.:
- 123-4896
- Mfr. Part No.:
- 53544
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4896
- Mfr. Part No.:
- 53544
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Width | 86 (Dia.) mm | |
| Depth | 60 mm | |
| Dimensions | 86 (Dia.) x 60 mm | |
| Diameter | 86mm | |
| Wattage | 5.5 W | |
| Colour Temperature | 4000K | |
| Cut-out Size | 65 → 74mm | |
| Model | START SPOT | |
| Light Colour | Cool White | |
| Finish | White | |
| Series | START SPOT IP20 | |
| Lamp Supplied | Yes | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Width 86 (Dia.) mm | ||
Depth 60 mm | ||
Dimensions 86 (Dia.) x 60 mm | ||
Diameter 86mm | ||
Wattage 5.5 W | ||
Colour Temperature 4000K | ||
Cut-out Size 65 → 74mm | ||
Model START SPOT | ||
Light Colour Cool White | ||
Finish White | ||
Series START SPOT IP20 | ||
Lamp Supplied Yes | ||
Standards Met CE | ||
