Phoenix Contact Butt Splice Connector, Yellow, Insulated
- RS Stock No.:
- 886-9068
- Mfr. Part No.:
- 3240063
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
£8.275
(exc. VAT)
£9.925
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 + | £0.331 | £8.28 |
*price indicative
- RS Stock No.:
- 886-9068
- Mfr. Part No.:
- 3240063
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Splice Type | Butt | |
Insulation | Insulated | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Splice Type Butt | ||
Insulation Insulated | ||
Colour Yellow | ||
- COO (Country of Origin):
- CN
Butt connector, fully isolated, yellow, 4 - 6 mm²,
Hard-soldered crimping zone for maximum conductor pull-out forces in connection with CRIMPFOX RCI... pliers
Related links
- RS PRO Butt Splice Connector Insulated, Tin 12 → 10 AWG
- RS PRO Butt Splice Connector Insulated, Tin 26 → 19 AWG
- RS PRO Butt Splice Connector Insulated, Tin 26 → 22 AWG
- TE Connectivity Yellow Tin 12 → 10 AWG
- TE Connectivity Yellow Tin 12 → 10 AWG
- MECATRACTION Yellow Tin 10 → 14 AWG
- TE Connectivity Yellow Tin 26 → 24 AWG
- JST Yellow, Insulated 12 → 10 AWG