Molex, 19205 Parallel Connector Splice Connector, Grey, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 287-2244
- Distrelec Article No.:
- 304-57-086
- Mfr. Part No.:
- 192050001
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 1000 units)*
£69.00
(exc. VAT)
£83.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.069 | £69.00 |
| 2000 - 4000 | £0.067 | £67.00 |
| 5000 + | £0.063 | £63.00 |
*price indicative
- RS Stock No.:
- 287-2244
- Distrelec Article No.:
- 304-57-086
- Mfr. Part No.:
- 192050001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Parallel Connector | |
| Product Type | Splice Connector | |
| Overall Length | 8mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.1mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Series | 19205 | |
| Contact Material | Copper | |
| Termination Type | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | IPC 1752A Class C, E32244, REACH, IEC-62474, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Parallel Connector | ||
Product Type Splice Connector | ||
Overall Length 8mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.1mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Series 19205 | ||
Contact Material Copper | ||
Termination Type Tin | ||
Contact Plating Tin | ||
Standards/Approvals IPC 1752A Class C, E32244, REACH, IEC-62474, RoHS | ||
- COO (Country of Origin):
- TW
The Molex VersaKrimp Parallel Splice is designed for 14-16 AWG wires. This splice is a reliable and efficient solution for connecting wires together. With its closed and brazed barrel design, it provides secure and durable connections. The VersaKrimp Parallel Splice is made of high-quality copper with tin plating for excellent conductivity and corrosion resistance. It is compliant with industry standards, ensuring its reliability and safety. Whether used in automotive, industrial, or residential applications, this splice offers a convenient and effective solution for wire connections.
Closed and brazed barrel design for secure connections
Made of high-quality copper with tin plating for excellent conductivity
Compliant with industry standards for reliability and safety
Ideal for automotive, industrial, and residential applications
