Molex, 19164 Butt Splice Splice Connector, Yellow, Insulated, Tin 10 → 12 AWG

Bulk discount available

Subtotal (1 box of 250 units)*

£158.75

(exc. VAT)

£190.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 250£0.635£158.75
500 - 750£0.616£154.00
1000 +£0.578£144.50

*price indicative

RS Stock No.:
287-2240
Mfr. Part No.:
191640056
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Butt Splice

Wire Size

10 → 12 AWG

Overall Length

45.7mm

Minimum Wire Size AWG

12AWG

Diameter

7.82mm

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Colour

Yellow

Series

19164

Contact Plating

Tin

COO (Country of Origin):
TW
The Molex Perma-Seal Butt Splice is designed for 10-12 AWG wire. It provides a secure and reliable connection for various applications. This butt splice features a closed barrel design and is color-coded in yellow for easy identification. With an insulation rating of NiAc, it can withstand temperatures ranging from -55°C to +125°C. The copper construction with tin plating ensures excellent conductivity and durability. This splicing solution is compliant with EU RoHS standards and is low-halogen per IEC 61249-2-21. It is a reliable choice for electrical projects requiring a high-quality and long-lasting connection.

Closed barrel design for added protection
Color-coded yellow for easy identification
Insulation rating of NiAc for temperature resistance
Copper construction with tin plating for excellent conductivity
Compliant with EU RoHS standards
Low-halogen per IEC 61249-2-21

Related links