Molex, 19164 Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 287-2237
- Mfr. Part No.:
- 191640044
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
£203.50
(exc. VAT)
£244.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,500 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.407 | £203.50 |
| 1000 + | £0.381 | £190.50 |
*price indicative
- RS Stock No.:
- 287-2237
- Mfr. Part No.:
- 191640044
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 39.4mm | |
| Diameter | 7.82mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Nickel Activated Carbon | |
| Series | 19164 | |
| Contact Material | Copper | |
| Termination Type | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, IEC-62474, E32244, REACH, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 39.4mm | ||
Diameter 7.82mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Nickel Activated Carbon | ||
Series 19164 | ||
Contact Material Copper | ||
Termination Type Tin | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, IEC-62474, E32244, REACH, IPC 1752A Class C | ||
- COO (Country of Origin):
- TW
The Molex Perma-Seal Butt Splice for 14 to 16 AWG Wire. This highly reliable and durable butt splice is designed to provide a secure connection for your electrical wiring needs. With a closed barrel design and a blue resin color, this splice offers excellent insulation and protection against environmental factors. The copper material ensures efficient conductivity, while the tin plating on the mating and termination surfaces enhances the splice's performance. It has a maximum voltage rating of 600V and can operate in temperatures ranging from -55°C to +125°C. This butt splice is the perfect choice for applications requiring a strong and long-lasting connection.
Closed barrel design for secure and reliable connections
Blue resin color for excellent insulation
NiAc insulation material for added protection
Copper metal material for efficient conductivity
Tin plating on mating and termination surfaces for enhanced performance
Maximum voltage rating of 600V for versatile applications
Wide temperature range of -55°C to +125°C for various operating conditions
Durable and long-lasting construction for extended product life
