Molex, 19164 Butt Splice Splice Connector, Red, Insulated, Tin 18 → 22 AWG
- RS Stock No.:
- 287-2236
- Mfr. Part No.:
- 191640013
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,860 unit(s) shipping from 09 January 2026
- Plus 999,996,130 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.345 | £3.45 |
50 - 90 | £0.332 | £3.32 |
100 - 240 | £0.316 | £3.16 |
250 + | £0.304 | £3.04 |
*price indicative
- RS Stock No.:
- 287-2236
- Mfr. Part No.:
- 191640013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Splice Type | Butt Splice | |
Wire Size | 18 → 22 AWG | |
Overall Length | 39.4mm | |
Minimum Wire Size AWG | 22AWG | |
Diameter | 7.11mm | |
Maximum Wire Size AWG | 18AWG | |
Insulation | Insulated | |
Colour | Red | |
Series | 19164 | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Splice Type Butt Splice | ||
Wire Size 18 → 22 AWG | ||
Overall Length 39.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 7.11mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Series 19164 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- TW
The Molex Perma-Seal Butt Splice is a reliable and efficient solution for connecting wires with a gauge range of 18 to 22 AWG. Its closed barrel design and red resin color ensure secure and insulated connections. With a maximum voltage rating of 600V and an operating temperature range of -55°C to +125°C, this butt splice is suitable for various applications. Whether you're working on automotive, industrial, or power distribution projects, the Perma-Seal Butt Splice provides a durable and long-lasting connection. Trust in expertise and commitment to quality for all your wire connecting needs.
Closed barrel design for secure and insulated connections
Red resin color for easy identification
Maximum voltage rating of 600V for versatile applications
Operating temperature range of -55°C to +125°C for reliable performance
Durable and long-lasting construction for various applications
Red resin color for easy identification
Maximum voltage rating of 600V for versatile applications
Operating temperature range of -55°C to +125°C for reliable performance
Durable and long-lasting construction for various applications