Molex Quick Splice Crimp Quick Disconnect Terminal, Insulated 14 AWG, 16 AWG
- RS Stock No.:
- 259-2491
- Mfr. Part No.:
- 19276-0004
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
£435.00
(exc. VAT)
£522.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,997,500 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.174 | £435.00 |
*price indicative
- RS Stock No.:
- 259-2491
- Mfr. Part No.:
- 19276-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Splice Type | Quick Splice | |
Wire Size | 14 AWG, 16 AWG | |
Overall Length | 21.8mm | |
Minimum Wire Size AWG | 16AWG | |
Insulation | Insulated | |
Maximum Wire Size AWG | 14AWG | |
Select all | ||
---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Wire Size 14 AWG, 16 AWG | ||
Overall Length 21.8mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Molex quixon quick disconnect, insulkrimp style, female, fully insulated blue, 14-16 AWG. it is continuous strip.
Barrel type closed
Color - Resin Blue
Flammability 94V-2
Gender female
Insulation nylon (PA)
Wire insulation diameter 4.06mm
Wire size AWG 14, 16
Color - Resin Blue
Flammability 94V-2
Gender female
Insulation nylon (PA)
Wire insulation diameter 4.06mm
Wire size AWG 14, 16
Related links
- Molex Quick Splice Crimp Quick Disconnect Terminal 16 AWG
- Molex Quick Splice Crimp Quick Disconnect Terminal 18+18 AWG 22+22 AWG
- Molex Quick Splice Crimp Quick Disconnect Terminal 26 AWG
- Molex Quick Splice Crimp Quick Disconnect Terminal 20 AWG, 22 AWG
- Molex Quick Splice Crimp Quick Disconnect Terminal 12 AWG
- Molex Quick Splice Crimp Quick Disconnect Terminal, Insulated 1.5 mm²
- Molex Blue Tin 16 → 14 AWG
- Molex Blue Tin 16 → 14 AWG