Molex, 19215 Butt Crimp Butt Splice Terminal, Uninsulated
- RS Stock No.:
- 259-2487
- Mfr. Part No.:
- 19215-0034
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.13
(exc. VAT)
£4.955
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 600 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.826 | £4.13 |
| 50 - 120 | £0.72 | £3.60 |
| 125 + | £0.656 | £3.28 |
*price indicative
- RS Stock No.:
- 259-2487
- Mfr. Part No.:
- 19215-0034
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Butt Splice Terminal | |
| Splice Type | Butt | |
| Overall Length | 0.864in | |
| Diameter | 0.295in | |
| Minimum Wire Size AWG | 8AWG | |
| Insulation | Uninsulated | |
| Series | 19215 | |
| Termination Type | Tin | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Butt Splice Terminal | ||
Splice Type Butt | ||
Overall Length 0.864in | ||
Diameter 0.295in | ||
Minimum Wire Size AWG 8AWG | ||
Insulation Uninsulated | ||
Series 19215 | ||
Termination Type Tin | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molex versakrimp butt splice for 8 AWG wire.
Barrel type closed - Brazed
Material - metal Copper
Material - plating mating tin
Material - Plating Termination Tin
Net weight 4.282/g
Temperature range - operating 149°C
Wire size AWG 8
