Molex, 19216 Multi-Lock Splice Connector, Blue, Insulated, Tin 14 AWG

Subtotal (1 bag of 500 units)*

£77.00

(exc. VAT)

£92.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.154£77.00

*price indicative

RS Stock No.:
213-5502
Distrelec Article No.:
304-62-117
Mfr. Part No.:
192160003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Splice Connector

Splice Type

Multi-Lock

Overall Length

20.01mm

Minimum Wire Size AWG

16AWG

Diameter

4.32mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Colour

Blue

Series

19216

Contact Material

Copper

Contact Plating

Tin

Termination Type

Tin

Standards/Approvals

UL E32244

COO (Country of Origin):
TW
The Molex 192160003 is a multi lock connector for 14 to 16 AWG wire. It has a plating material of tin.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy