Molex, 19189 Butt Crimp Butt Splice Terminal, Uninsulated, Tin 18 → 22 AWG
- RS Stock No.:
- 213-5479
- Mfr. Part No.:
- 191890002
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£92.00
(exc. VAT)
£110.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.092 | £92.00 |
*price indicative
- RS Stock No.:
- 213-5479
- Mfr. Part No.:
- 191890002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Splice Type | Butt | |
Wire Size | 18 → 22 AWG | |
Overall Length | 14.7mm | |
Minimum Wire Size AWG | 22AWG | |
Number of Ways | 2 | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 18AWG | |
Series | 19189 | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Wire Size 18 → 22 AWG | ||
Overall Length 14.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Number of Ways 2 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Series 19189 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The Molex 191890002 is a Krimptite butt splice for 18-22 AWG wire. Material used is copper and plating material is tin.
CSA certified
UL certified
UL certified
Related links
- Molex Uninsulated, Tin 18 → 22 AWG
- Molex Uninsulated, Tin 14 → 16 AWG
- Molex Red Tin 18 → 22 AWG
- Molex Uninsulated, Tin 10 → 16 AWG
- Molex Grey Tin 18 → 22 AWG
- RS PRO Butt Splice Crimp Butt Splice Terminal Insulated, Tin 16 → 22 AWG
- Molex Red Tin 18 → 22 AWG
- Molex Butt Splice Crimp Butt Splice Terminal, Uninsulated 8 AWG