- RS Stock No.:
- 872-5776
- Brand:
- RS PRO
29 In stock - FREE next working day delivery available
Price 1 Kit
£169.91
(exc. VAT)
£203.89
(inc. VAT)
Kit(s) | Per Kit |
1 + | £169.91 |
- RS Stock No.:
- 872-5776
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
80 Litre Chemical Spill Kit
This chemical spill absorbent kit from RS is designed for fast response to larger spills and leaks in the workplace. The kit absorbs 80 litres of spilt chemical fluids and includes fast absorbing pads and socks to contain and absorb the spill.
Neat, self-contained kit in a durable bin that is ideal for locating in spill-prone areas or vehicles; and makes it easy to dispose of used absorbents
Fast-absorbing, high-quality socks and pads to contain and absorb spills quickly
Suitable for the absorption of hazardous chemicals and fluids
Fast-absorbing, high-quality socks and pads to contain and absorb spills quickly
Suitable for the absorption of hazardous chemicals and fluids
RS PRO Chemical Spill Kit, 80 Litre
Introducing the RS PRO Chemical Spill Kit with an 80-litre absorption capacity. The kit is contained within a convenient storage bin that can easily be stationed near high risk spillage areas, making it an ideal spill kit for use on light to medium spills and leaks that could cause injury. Contained within the bin is everything needed to take care of large volume spills within the workplace or on a worksite, like pillows, pads, socks and hazard bags for easy clean-up and disposal. This static spill kit is suitable for use with chemical spills and is ideal for rapid response oil clean-up across a wide range of applications and industries as part of industry regulations.
Features and Benefits:
- This RS PRO chemical spill kit is yellow in colour and follows the industry standards for cleaning up chemical spills
- The super-absorbent pads within the kit are suitable for use with any liquids including aggressive chemicals and are a cost-effective spill clean-up solution
- By including 6 x 1.2m spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up
- The pads and socks are designed with hydrophobic material properties and are tough and hardwearing for extra versatility
- Excellent for both indoor and outdoor use across a wide range of applications
- This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 80 litres
- All the contents of the kit are contained within a convenient storage bin, making it easy to place in high-risk areas such as fuelling-points or drum storage areas
- Spill kit contents: 80 x absorbent pads, 6 x 1.2m spill socks and 6 x hazard waste bag and tie
- Single use application only
Applications:
Chemical spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Spill kits are widely used in:
- Industrial manufacturing
- Automotive manufacturing and repair
- Transport and logistics
- Household applications
What do the colours in spill control mean?
- Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant
- White – Oil spills only including oil-based liquids like fuel
- Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Storage:
Store in a dry place
Disposal:
Product must be disposed of in compliance with the absorbed liquid
Specifications
Attribute | Value |
---|---|
Application | Chemical |
Absorbent Capacity | 80 L |
Kit Contents | 3 x 1.2 m Socks, 50 x Pads, 6 x Bags and Ties |
Size | 550 x 600 x 700 mm |