RS PRO Lithium Thionyl Chloride 3.6V, A Battery
- RS Stock No.:
- 183-5721
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.60
(exc. VAT)
£11.52
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 59 left, ready to ship
- Plus 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.60 |
*price indicative
- RS Stock No.:
- 183-5721
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Brand Range | RS PRO | |
Size | A | |
Nominal Voltage | 3.6V | |
Chemistry | Lithium Thionyl Chloride | |
Capacity | 3.4Ah | |
Terminal Type | Standard | |
IEC Name | ER17505 | |
Dimensions | 17 Dia. x 50.5mm | |
Number of Batteries Supplied | 1 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Brand Range RS PRO | ||
Size A | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 3.4Ah | ||
Terminal Type Standard | ||
IEC Name ER17505 | ||
Dimensions 17 Dia. x 50.5mm | ||
Number of Batteries Supplied 1 | ||
Related links
- RS PRO Lithium Thionyl Chloride 3.6V, A Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
- Saft Lithium Thionyl Chloride 3.6V, A Battery
- RS PRO Lithium Thionyl Chloride 3.6V, DD Battery
- RS PRO Lithium Thionyl Chloride 3.6V, DD DD Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery