GearWrench 4-Piece Spanner Set, 5/16 x 3/8 → 11/16 x 3/4 in, Alloy Steel
- RS Stock No.:
- 187-5276
- Mfr. Part No.:
- 9240D
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 187-5276
- Mfr. Part No.:
- 9240D
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Sizes in Set | 5/16 x 3/8 → 11/16 x 3/4 in | |
| Number of Pieces | 4 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Sizes in Set 5/16 x 3/8 → 11/16 x 3/4 in | ||
Number of Pieces 4 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GearWrench 9240D 4 Piece 72-Tooth 12 Point Double Box Ratcheting SAE Spanner Set
The GEARWRENCH double box ratcheting wrenches offer two ratcheting box ends on each wrench. They are designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from a strong alloy steel with a bright, full polish chrome finish. They feature off-corner loading for a better grip on the fastener and reduces fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.
Features and Benefits
Save weight in your toolbox by combining 2 sizes on one wrench
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Set Piece Count: 4
Contents: 5/16 in 3/8 in 7/16 in 1/2 in 9/16 in 5/8 in 11/16 in 3/4 in
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish Full Polish: Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End A Offset Degrees: 0 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Set Piece Count: 4
Contents: 5/16 in 3/8 in 7/16 in 1/2 in 9/16 in 5/8 in 11/16 in 3/4 in
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish Full Polish: Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End A Offset Degrees: 0 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
The GEARWRENCH double box ratcheting wrenches offer two ratcheting box ends on each wrench. They are designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from a strong alloy steel with a bright, full polish chrome finish. They feature off-corner loading for a better grip on the fastener and reduces fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.
Save weight in your toolbox by combining 2 sizes on one wrench
72 tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Pass-through technology and thin head fit down any length of threaded rod for unparalleled access
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
72 tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Pass-through technology and thin head fit down any length of threaded rod for unparalleled access
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
