Molex 19018 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 213-5354
- Mfr. Part No.:
- 190180014
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.10
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 750 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.102 | £5.10 |
250 - 450 | £0.095 | £4.75 |
500 + | £0.089 | £4.45 |
*price indicative
- RS Stock No.:
- 213-5354
- Mfr. Part No.:
- 190180014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle | |
Series | 19018 | |
Gender | Female | |
Tab Thickness | 0.81mm | |
Tab Size | 6.35 x 0.81mm | |
Tab Width | 6.35mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Termination Method | Crimp | |
Wire Size | 16 AWG | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle | ||
Series 19018 | ||
Gender Female | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Method Crimp | ||
Wire Size 16 AWG | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
The Molex 190180014 is a quick disconnect terminal. which has a female gender, compatible for 14 to 16 AWG or 0.80 to 0.35 mm² Wire. It has a tab dimensions of 6.35 x 0.81mm.
CSA certified
UL certified
UL certified
Related links
- Molex 19018 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 2mm² to 5mm²
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.5mm² to
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size,