Molex 19007 Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.57

(exc. VAT)

£4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship
  • Plus 1,320 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.357£3.57
100 - 240£0.332£3.32
250 - 490£0.31£3.10
500 +£0.286£2.86

*price indicative

RS Stock No.:
213-5327
Mfr. Part No.:
190070021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Flag Terminal

Gender

Female

Series

19007

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Blue

Wire Size

16 AWG

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
US
The Molex 190070021 is a flag InsulKrimp quick disconnect terminal. which has a female gender, compatible for 10 to 12 AWG. It has a tab dimensions of 6.35 x 0.81mm.

CSA certified
UL certified

Related links