Molex 19006 Yellow Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.23

(exc. VAT)

£11.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 1,020 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.923£9.23
100 - 240£0.857£8.57
250 +£0.804£8.04

*price indicative

RS Stock No.:
213-5321
Mfr. Part No.:
190060019
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Flag Terminal

Series

19006

Gender

Female

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Colour

Yellow

Wire Size

12 AWG

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
US
The Molex 190060019 is a quick disconnect terminal. which has a female gender, compatible for 10 to 12 AWG. It has a tab dimensions of 6.35 x 0.81mm.

CSA certified
UL certified

Related links