Molex 19006 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.35£3.50
100 - 240£0.326£3.26
250 - 490£0.305£3.05
500 +£0.279£2.79

*price indicative

RS Stock No.:
213-5317
Mfr. Part No.:
190060001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Flag Terminal

Gender

Female

Series

19006

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Termination Method

Crimp

Wire Size

22 AWG

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
US
The Molex 190060001 is a quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG. It has a tab dimensions of 6.35 x 0.81mm.

CSA certified
UL certified

Related links