Molex 19002 Blue Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size
- RS Stock No.:
- 213-5300
- Mfr. Part No.:
- 190020034
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£299.00
(exc. VAT)
£359.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.299 | £299.00 |
*price indicative
- RS Stock No.:
- 213-5300
- Mfr. Part No.:
- 190020034
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle | |
Gender | Female | |
Series | 19002 | |
Tab Size | 2.79 x 0.51mm | |
Tab Width | 2.79mm | |
Tab Thickness | 0.51mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Colour | Blue | |
Termination Method | Crimp | |
Wire Size | 16 AWG | |
Insulation Material | Nylon | |
Shrouded/Unshrouded | Shrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle | ||
Gender Female | ||
Series 19002 | ||
Tab Size 2.79 x 0.51mm | ||
Tab Width 2.79mm | ||
Tab Thickness 0.51mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Wire Size 16 AWG | ||
Insulation Material Nylon | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- US
The Molex 190020034 is a AviKrimp quick disconnect terminal. which has a female gender, compatible for 14 to 16 AWG. It is fully insulated.
CSA certified
UL certified
UL certified
Related links
- Molex 19002 Blue Insulated Female Spade Connector 2.79 x 0.51mm Tab Size
- Molex Avikrimp 19002 Blue Insulated Female Spade Connector 2.79 x 0.81mm Tab Size, 1.3mm² to 2mm²
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 1.5mm² to
- Molex 19002 Blue Insulated Female Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size
- Molex 19003 Insulated Female Spade Connector 2.79 x 0.51mm Tab Size
- TE Connectivity PIDG FASTON .110 Clear Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.1mm² to