RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 5 mm
- RS Stock No.:
- 655-992
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£23.08
(exc. VAT)
£27.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.08 | £0.462 |
*price indicative
- RS Stock No.:
- 655-992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5mm | |
| Product Type | Round Spacer | |
| Material | Glass Reinforced, Nylon Polyamide 6 | |
| Colour | Black | |
| Fixing Hole Diameter | 3mm | |
| Standards/Approvals | UL94HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5mm | ||
Product Type Round Spacer | ||
Material Glass Reinforced, Nylon Polyamide 6 | ||
Colour Black | ||
Fixing Hole Diameter 3mm | ||
Standards/Approvals UL94HB | ||
- COO (Country of Origin):
- CN
The RS Pro Spacers are designed to securely space and fasten printed circuit boards or components. Featuring metric internal threads, they ensure a secure fit with standard machine screws. Made from glass reinforced nylon, these spacers provide enhanced strength and durability for various electronic applications.
Used as a stand off
Provides electrical insulation
Related links
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- Bivar Polyamide 6 Round Spacer Terminal
- Bivar Polyamide 6 Natural Round Spacer Terminal
- RS PRO Matt Stainless Steel Screw Fixing, 50 mm x 50 mm x 5.9
- RS PRO Matt Stainless Steel Screw Fixing, 60 mm x 60 mm x 6.5
- RS PRO Matt Stainless Steel Screw Fixing, 40 mm x 40 mm x 5.2
- Bivar Polyamide 6, Natural Round Spacer Terminal
