Gefran GQ Series Solid State Relay, 50 A Load, Surface Mount, 230 V ac Load, 260V ac/dc Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£72.42

(exc. VAT)

£86.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£72.42
5 - 9£68.81
10 - 24£65.19
25 - 49£61.57
50 +£57.93

*price indicative

RS Stock No.:
798-4188
Mfr. Part No.:
F040886/ GQ-50-24-A-1-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

230V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GQ

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

45mm

Height

58mm

Standards/Approvals

CE, EAC, RoHS

Width

27.5mm

Output Type

SCR

COO (Country of Origin):
IT

Gefran Integral Heatsinks with DIN-Rail Mounting


Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy