Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay, 100 mA Load, PCB Mount, 350 V Load, 1.5V Control
- RS Stock No.:
- 699-6569
- Mfr. Part No.:
- AQW610S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 06 April 2026
- Plus 25 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.63 |
| 10 - 99 | £5.47 |
| 100 - 249 | £5.32 |
| 250 - 499 | £5.18 |
| 500 + | £5.06 |
*price indicative
- RS Stock No.:
- 699-6569
- Mfr. Part No.:
- AQW610S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 350V | |
| Minimum Control Voltage | 1.5V | |
| Maximum Control Voltage | 1.5V | |
| Series | GU SOP Form A & B (AQW61❍S) | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 2.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-8 | |
| Width | 4.4mm | |
| Length | 9.4mm | |
| Height | 2.1mm | |
| Standards/Approvals | VDE, RoHS | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 350V | ||
Minimum Control Voltage 1.5V | ||
Maximum Control Voltage 1.5V | ||
Series GU SOP Form A & B (AQW61❍S) | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 2.5Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-8 | ||
Width 4.4mm | ||
Length 9.4mm | ||
Height 2.1mm | ||
Standards/Approvals VDE, RoHS | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
AQW Series
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
Approvals
UL, C-UL
Related links
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Vishay LH1540A Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
