Omron G3VM Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V ac Load, 1.5V Control
- RS Stock No.:
- 683-9037P
- Mfr. Part No.:
- G3VM-61BR
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a tube)*
£29.50
(exc. VAT)
£35.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 70 unit(s) shipping from 21 August 2026
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £5.90 |
| 10 - 24 | £5.66 |
| 25 - 49 | £5.44 |
| 50 + | £5.17 |
*price indicative
- RS Stock No.:
- 683-9037P
- Mfr. Part No.:
- G3VM-61BR
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2.5A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V ac | |
| Minimum Load Voltage | 0V ac | |
| Minimum Control Voltage | 1.18V | |
| Maximum Control Voltage | 1.5V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 35Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-6 | |
| Height | 3.7mm | |
| Standards/Approvals | RoHS | |
| Length | 7.1mm | |
| Capacitance | 30pF | |
| Off State Leakage Current | 30mA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 2.5A | ||
Mount Type Surface | ||
Maximum Load Voltage 60V ac | ||
Minimum Load Voltage 0V ac | ||
Minimum Control Voltage 1.18V | ||
Maximum Control Voltage 1.5V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST-NO | ||
On State Resistance 35Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-6 | ||
Height 3.7mm | ||
Standards/Approvals RoHS | ||
Length 7.1mm | ||
Capacitance 30pF | ||
Off State Leakage Current 30mA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
G3VM-61BR MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-61BR MOS FET relay offers a wealth of benefits required from maintenance free relays. SPST-NO (normally open), DIP (dual inline) Thru-hole package relay with 6-pin PCB. This series relay is designed for switching minute analogue signals.
Features and Benefits G3VM-61BR SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• DIP6 (dual in-line).
• Contact form SPST-NO 1a (normally open).
• Through hole relay.
• 6 Relay terminals.
• Load voltage 60 V.
• Load current 3000 mA max.
• Maximum resistance with output ON 0.65 Ω.
• Current leakage when relay is open 10 nA max.
• Capacitance between terminals 400 pF.
• SSR -Turn ON time 1.5 ms max.
• SSR -Turn OFF time 0.4 ms max.
• Dielectric strength between I/O 2500 Vrms.
• Switches minute analogue signals.
• RoHS Compliant.
Additional Features G3VM-61BR General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -20°C to +60°C, no icing or condensation.
Other Application Examples.
• Test and measurement equipment.
• Security equipment.
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
