Omron G3VM Series Solid State Relay, 0.12 A Load, Surface Mount, 350 V Load, 1.3 V Control
- RS Stock No.:
- 683-8930
- Mfr. Part No.:
- G3VM-352F
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 683-8930
- Mfr. Part No.:
- G3VM-352F
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.12 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 350 V | |
| Maximum Control Voltage | 1.3 V | |
| Minimum Load Current | 120 mA | |
| Contact Configuration | DPST | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | SMD8 | |
| Series | G3VM | |
| Load Voltage Range | 0 → 350V ac | |
| Dimensions | 9.66 x 6.4 x 3.65mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.7mm | |
| Depth | 6.4mm | |
| Operating Temperature Range | -40 → +85°C | |
| Length | 9.7mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.12 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 350 V | ||
Maximum Control Voltage 1.3 V | ||
Minimum Load Current 120 mA | ||
Contact Configuration DPST | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style SMD8 | ||
Series G3VM | ||
Load Voltage Range 0 → 350V ac | ||
Dimensions 9.66 x 6.4 x 3.65mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.7mm | ||
Depth 6.4mm | ||
Operating Temperature Range -40 → +85°C | ||
Length 9.7mm | ||
- COO (Country of Origin):
- JP
G3VM-352F MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-352F relay is part of the upgraded G3VM-W series offering a wealth of benefits. NO (normally open) through hole, DIP 2a (dual inline) package relay with 8 PCB relay terminals and a load voltage of 350 V
Features and Benefits G3VM-352F General Purpose SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• Slim 2.1 mm high relay.
• Surface mounted relay terminals.
• DIP 2a – (dual in line package)
• Contact form DPST-NO (normally open).
• Through hole relay.
• SMT 2a.
• PCB Terminals.
• Infrared LED (optically coupled).
• 8 Relay terminals.
• Load voltage 350 V ac.
• Load current 120 mA max.
• Maximum resistance with output ON 35 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 30 pF.
• SSR -Turn ON time 1 ms max.
• SSR -Turn OFF time 1 ms max.
• Dielectric strength between I/O 2500 Vrms.
• RoHS Compliant.
• Slim 2.1 mm high relay.
• Surface mounted relay terminals.
• DIP 2a – (dual in line package)
• Contact form DPST-NO (normally open).
• Through hole relay.
• SMT 2a.
• PCB Terminals.
• Infrared LED (optically coupled).
• 8 Relay terminals.
• Load voltage 350 V ac.
• Load current 120 mA max.
• Maximum resistance with output ON 35 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 30 pF.
• SSR -Turn ON time 1 ms max.
• SSR -Turn OFF time 1 ms max.
• Dielectric strength between I/O 2500 Vrms.
• RoHS Compliant.
Additional Features G3VM-352F General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
Other Application Examples.
• Security equipment.
• Amusement equipment.
• Measurement devices.
• Amusement equipment.
• Measurement devices.
