Phoenix Contact EIK1 Series Solid State Relay, 26 A Load, DIN Rail Mount

Subtotal (1 unit)*

£53.86

(exc. VAT)

£64.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.86

*price indicative

RS Stock No.:
532-9996
Mfr. Part No.:
2940799
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Load Current

26A

Product Type

Solid State Relay

Mount Type

DIN Rail

Series

EIK1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

6.2mm

Standards/Approvals

EAC

Width

56mm

Height

80mm

Output Type

Current/Voltage

COO (Country of Origin):
CN

Phoenix Contact Solid State Relay, DIN Rail Mounting, 18.5 to 28.8V DC Input Supply Voltage - EIK1-SVN-24P - 2940799


Use this solid state relay from Phoenix Contact to switch power on and off to your electric circuits. It works by converting the input electrical signal to an optical signal. As this unit has no moving parts, the risk of mechanical wear is minimised and you can be sure of an extended service life. For versatility, it works with a broad input voltage range between 18.5 and 28.8V DC.

Thanks to integrated LED signals, you can easily monitor the relay's performance and quickly detect if an error occurs. Installation is simple – just snap the unit onto a DIN rail without the need for any tools. For a compact arrangement, you can mount it in a straight row with no spacing between it and other components on the rail. Devices like this are commonly used to control sensitive equipment like proximity sensors.

Features & Benefits


• Built-in reverse polarity protection to prevent damage caused by installation errors

• Broad operating temperature range between -25°C and +50°C to withstand demanding operations

• Can be mounted in any position for flexible setup

Related links