Phoenix Contact EMG Series Solid State Relay, 2 A Load, Plug-in Mount, 30 V ac/dc Load, 6V ac/dc Control
- RS Stock No.:
- 287-7884
- Mfr. Part No.:
- 2943259
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,108.88
(exc. VAT)
£1,330.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £110.888 | £1,108.88 |
*price indicative
- RS Stock No.:
- 287-7884
- Mfr. Part No.:
- 2943259
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 30V ac/dc | |
| Minimum Load Voltage | 10V ac/dc | |
| Maximum Control Voltage | 6V ac/dc | |
| Minimum Control Voltage | 4V ac/dc | |
| Series | EMG | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, EN 50178, IEC 60664 | |
| Width | 17.5mm | |
| Length | 102mm | |
| Height | 75mm | |
| Output Type | Electronic | |
| Off State Leakage Current | 150μA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type Plug-in | ||
Maximum Load Voltage 30V ac/dc | ||
Minimum Load Voltage 10V ac/dc | ||
Maximum Control Voltage 6V ac/dc | ||
Minimum Control Voltage 4V ac/dc | ||
Series EMG | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, EN 50178, IEC 60664 | ||
Width 17.5mm | ||
Length 102mm | ||
Height 75mm | ||
Output Type Electronic | ||
Off State Leakage Current 150μA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power solid-state relay is equipped with LEDs and protective circuits in both input and output circuits, enhancing its safety and reliability. It operates with a TTL input of 5 V DC, commonly used in digital logic circuits. The output is short-circuit-proof and capable of handling up to 24 V DC with a maximum current of 2 A. This solid-state relay is suitable for various applications requiring precise and reliable control of electrical loads while offering protection and visual indication of its operation status.
Overvoltage category III
Pollution degree 2
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 26.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 6V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 121V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 242V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 66V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 253V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
