Omron G3VM Series Industrial Relay, 700 mA Load, Surface Mount, 60 V Load

Bulk discount available

Subtotal (1 unit)*

£3.60

(exc. VAT)

£4.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.60
10 - 49£3.48
50 - 99£3.42
100 - 249£3.30
250 +£3.15

*price indicative

Packaging Options:
RS Stock No.:
254-3122
Distrelec Article No.:
301-71-192
Mfr. Part No.:
G3VM-63G(TR05)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Industrial Relay

Maximum Load Current

700mA

Mount Type

Surface

Maximum Load Voltage

60V

Series

G3VM

Contact Configuration

SPST-NC

Minimum Operating Temperature

-40°C

Standards/Approvals

UL Recognised

Capacitance

130pF

COO (Country of Origin):
JP
The Omron relay is general-purpose mos fet relays in SOP 4-pin packages for a wide range of applications.

Mounting type surface mount

Contact configuration SPST-NC

Output device MOSFET

Load voltage 60 V

Related links