Panasonic AQY Series Solid State Relay, 130 mA Load, Surface Mount, 350 V ac/dc Load
- RS Stock No.:
- 247-4235
- Mfr. Part No.:
- AQY210EHAX
- Brand:
- Panasonic
Subtotal (1 tape of 2 units)*
£3.11
(exc. VAT)
£3.732
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 864 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | £1.555 | £3.11 |
*price indicative
- RS Stock No.:
- 247-4235
- Mfr. Part No.:
- AQY210EHAX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 130mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V ac/dc | |
| Series | AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 130mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 350V ac/dc | ||
Series AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- JP
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. The operating voltage and current for this relay is 350 V and 130 mA respectively.
High I/O isolation voltage of 5,000 V
Controls low-level analogue signals and high sensitivity and low on-resistance
Low-level off state leakage current of max. 1 μA
Related links
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic Solid State Relay Surface Mount 5 V dc Control
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 600 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Panasonic Solid State Relay PCB Mount 1.5 V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
