Panasonic AQV Series Solid State Relay, 550 mA Load, Surface Mount, 60 V ac/dc Load

Bulk discount available

Subtotal (1 tube of 50 units)*

£168.90

(exc. VAT)

£202.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£3.378£168.90
100 - 200£3.285£164.25
250 - 450£3.196£159.80
500 +£3.112£155.60

*price indicative

RS Stock No.:
247-4199
Mfr. Part No.:
AQV212A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

550mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V ac/dc

Series

AQV

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Off State Leakage Current

10nA

Output Type

MOSFET

COO (Country of Origin):
JP
The Panasonic signal relay with contact arrangement of 1 form A, it is rated for load current of 550 mA, and load voltage of 60 V. This device comes in a 6-pin, DIL surface package design, and it comes in a tube packaging.

Controls low-level analog signals and controls various types of loads such as relays, motors, lamps and solenoids

Optical coupling for extremely high isolation

Related links