Panasonic AQ-A Series Solid State Relay, 15 A Load, Chassis Mount, 250 Vrms Load, 32V Control

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

£32.40

(exc. VAT)

£38.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2 - 2£16.20£32.40
4 - 8£15.75£31.50
10 - 22£15.325£30.65
24 - 48£15.05£30.10
50 +£14.92£29.84

*price indicative

RS Stock No.:
247-4152
Mfr. Part No.:
AQA211VL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

15A

Mount Type

Chassis

Maximum Load Voltage

250Vrms

Minimum Load Voltage

75Vrms

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

AQ-A

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Length

58mm

Height

25.5mm

Standards/Approvals

RoHS

Width

40mm

Output Type

Triac

COO (Country of Origin):
JP
The Panasonic AQA series of solid state relays, the output current for this relay is 15 A. The device has 75 to 250 Vrms, and mounts with screw terminal. This is a zero-cross version.

Built in varistor for excellent surge absorption

With LED indication for operation status verification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy