Omron G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 60 V Load, 1.4V Control

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied as a tape)*

£21.00

(exc. VAT)

£25.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 04 September 2026
  • Plus 500 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
20 - 98£1.05
100 - 248£0.985
250 +£0.91

*price indicative

Packaging Options:
RS Stock No.:
233-4146P
Mfr. Part No.:
G3VM-61VY3(TR05)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

700mA

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

0V

Minimum Control Voltage

1.1V

Maximum Control Voltage

1.4V

Series

G3VM

Terminal Type

4-Pin

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

Switching Function

DC Switching

Maximum Operating Temperature

125°C

Height

2.1mm

Width

3.7mm

Length

4.55mm

Standards/Approvals

UL

Output Type

MOSFET

COO (Country of Origin):
JP
The Omron G3VM-6 series MOSFET general purpose relay mainly used in communication equipment, security equipment, power circuit, industrial equipment and test & measurement equipment. It comes in SOP package.

Ambient operating temperature from -20 to +100 °C

Load voltage 60 V

RoHS complaint

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy