Omron G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 60 V Load, 1.4V Control
- RS Stock No.:
- 233-4145
- Mfr. Part No.:
- G3VM-61VY3(TR05)
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
£560.00
(exc. VAT)
£670.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 04 September 2026
- Plus 500 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 1000 | £1.12 | £560.00 |
| 1500 + | £1.066 | £533.00 |
*price indicative
- RS Stock No.:
- 233-4145
- Mfr. Part No.:
- G3VM-61VY3(TR05)
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 700mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.4V | |
| Series | G3VM | |
| Terminal Type | 4-Pin | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 2Ω | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Length | 4.55mm | |
| Height | 2.1mm | |
| Width | 3.7mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 700mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.4V | ||
Series G3VM | ||
Terminal Type 4-Pin | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 2Ω | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Length 4.55mm | ||
Height 2.1mm | ||
Width 3.7mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM-6 series MOSFET general purpose relay mainly used in communication equipment, security equipment, power circuit, industrial equipment and test & measurement equipment. It comes in SOP package.
Ambient operating temperature from -20 to +100 °C
Load voltage 60 V
RoHS complaint
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
