Omron G3VM Series Solid State Relay, 4 A Load, Surface Mount, 60 V Load, 1.8V Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.42

(exc. VAT)

£10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 19 June 2026
  • Plus 200 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.42
10 - 24£7.02
25 - 49£6.02
50 - 99£5.26
100 +£4.67

*price indicative

RS Stock No.:
225-1624
Distrelec Article No.:
301-56-603
Mfr. Part No.:
G3VM-61ER2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

4A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

0V

Minimum Control Voltage

1.5V

Maximum Control Voltage

1.8V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Length

7.12mm

Width

6.4mm

Standards/Approvals

RoHS, UL

Height

3.65mm

Capacitance

0.8pF

Output Type

MOSFET

Off State Leakage Current

1μA

COO (Country of Origin):
JP
The Omron G3VM series MOSFET Relay are in DIP 6-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has wide range of application in communication equipment, test & measurement equipment, security equipment and industrial equipment.

Surface mount terminal

Load current rating 4 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy