Omron G3VM Series Solid State Relay, 4 A Load, Surface Mount, 60 V Load, 1.8V Control
- RS Stock No.:
- 225-1623
- Mfr. Part No.:
- G3VM-61ER2
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 200 units)*
£1,682.40
(exc. VAT)
£2,018.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 19 June 2026
- Plus 200 unit(s) shipping from 03 July 2026
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 200 - 200 | £8.412 | £1,682.40 |
| 400 - 600 | £8.301 | £1,660.20 |
| 800 - 1000 | £8.193 | £1,638.60 |
| 1200 - 1400 | £8.088 | £1,617.60 |
| 1600 + | £7.986 | £1,597.20 |
*price indicative
- RS Stock No.:
- 225-1623
- Mfr. Part No.:
- G3VM-61ER2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 4A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 1.8V | |
| Minimum Control Voltage | 1.5V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 110°C | |
| Width | 6.4mm | |
| Height | 3.65mm | |
| Length | 7.12mm | |
| Standards/Approvals | RoHS, UL | |
| Output Type | MOSFET | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 4A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 1.8V | ||
Minimum Control Voltage 1.5V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 110°C | ||
Width 6.4mm | ||
Height 3.65mm | ||
Length 7.12mm | ||
Standards/Approvals RoHS, UL | ||
Output Type MOSFET | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron G3VM series MOSFET Relay are in DIP 6-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has wide range of application in communication equipment, test & measurement equipment, security equipment and industrial equipment.
Surface mount terminal
Load current rating 4 A
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
