Phoenix Contact PLC-OSC- 24DC/ 48DC/100/SEN Solid State Relay, Control:24V DIN Rail Screw

Subtotal (1 pack of 10 units)*

£206.75

(exc. VAT)

£248.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£20.675£206.75

*price indicative

RS Stock No.:
224-9874
Mfr. Part No.:
2966773
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Control Voltage

24V

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE for input functions, consisting of PLC-BSC.../SEN Basic Terminal Block with screw connection and plug-in miniature solid-state relay.

Mounting on DIN rail NS 35/7,5

1 N/O contact

Input: 24 V DC

Output: 3 - 48 V DC/100 mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy