Phoenix Contact PLC-RSC Series Interface Relay Module, 6 A Load, DIN Rail Mount, 5 V Load, 120V ac Control
- RS Stock No.:
- 220-5834
- Mfr. Part No.:
- 5603593
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£304.11
(exc. VAT)
£364.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £30.411 | £304.11 |
*price indicative
- RS Stock No.:
- 220-5834
- Mfr. Part No.:
- 5603593
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay Module | |
| Maximum Load Current | 6A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 5V | |
| Minimum Load Voltage | 250V | |
| Maximum Control Voltage | 120V ac | |
| Minimum Control Voltage | 5V | |
| Series | PLC-RSC | |
| Terminal Type | Screw | |
| IP Rating | IP54 | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 6.2mm | |
| Standards/Approvals | cUL Recognised, DIN EN 50178, DNV GL, EAC, UL Listed | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay Module | ||
Maximum Load Current 6A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 5V | ||
Minimum Load Voltage 250V | ||
Maximum Control Voltage 120V ac | ||
Minimum Control Voltage 5V | ||
Series PLC-RSC | ||
Terminal Type Screw | ||
IP Rating IP54 | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Width 6.2mm | ||
Standards/Approvals cUL Recognised, DIN EN 50178, DNV GL, EAC, UL Listed | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
Your choice of easy connection technology: screw or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
Related links
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 120V ac Control
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 110 V dc, 120V ac Control
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 220 V dc, 230V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 120V ac Control
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 230V ac Control
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay 120V ac Coil 3A Load
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
- Phoenix Contact PLC-RSC Series Solid State Relay DIN Rail Mount 14.4V Control
