Omron G3VM Series Solid State Relay, 120 mA Load, PCB Mount, 40 V Load, 1.45V Control
- RS Stock No.:
- 213-2105
- Mfr. Part No.:
- G3VM-41LR10(TR05)
- Brand:
- Omron
Subtotal (1 reel of 500 units)*
£2,688.50
(exc. VAT)
£3,226.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £5.377 | £2,688.50 |
*price indicative
- RS Stock No.:
- 213-2105
- Mfr. Part No.:
- G3VM-41LR10(TR05)
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 120mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 1.15V | |
| Minimum Control Voltage | 1.15V | |
| Maximum Control Voltage | 1.45V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | SPST-NO | |
| On State Resistance | 12Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SSOP-4 | |
| Width | 3.8mm | |
| Standards/Approvals | UL, RoHS | |
| Height | 1.8mm | |
| Length | 3.65mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 0.2nA | |
| Capacitance | 0.45pF | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 120mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 1.15V | ||
Minimum Control Voltage 1.15V | ||
Maximum Control Voltage 1.45V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function SPST-NO | ||
On State Resistance 12Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type SSOP-4 | ||
Width 3.8mm | ||
Standards/Approvals UL, RoHS | ||
Height 1.8mm | ||
Length 3.65mm | ||
Output Type MOSFET | ||
Off State Leakage Current 0.2nA | ||
Capacitance 0.45pF | ||
- COO (Country of Origin):
- JP
The Omron G3VM MOS FET relays has SSOP Package with Low Output Capacitance and ON Resistance. The G3VM MOS FET relays relay has applications such as Semiconductor test equipment, Communication equipment, Test & Measurement equipment and Data loggers.
Surface-mounting Terminals
1a (SPST-NO) contact form
Related links
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
