Omron G3VM Series Solid State Relay, 5 A Load, PCB Mount, 40 V Load, 5V Control

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 300 units)*

£2,291.40

(exc. VAT)

£2,749.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
300 - 300£7.638£2,291.40
600 +£6.462£1,938.60

*price indicative

RS Stock No.:
213-2103
Mfr. Part No.:
G3VM-41HR
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

5A

Mount Type

PCB

Maximum Load Voltage

40V

Maximum Control Voltage

5V

Series

G3VM

Terminal Type

Surface Mount

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

On State Resistance

0.07Ω

Maximum Operating Temperature

85°C

Package Type

SOP-6

Height

2.1mm

Length

6.3mm

Standards/Approvals

RoHS, UL

Width

4.4mm

Output Type

MOSFET

Capacitance

1100pF

COO (Country of Origin):
JP
The Omron G3VM MOSFET relay in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay. The G3VM MOSFET relay has applications such as Semiconductor test equipment, Communication equipment, Test & Measurement equipment, Security equipment, Industrial equipment, Power circuit and Amusement equipment.

Surface-mounting Terminals

1a (SPST-NO) contact form

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy