Phoenix Contact OPT- 5DC/230AC/ 1 Series Solid State Relay, 10 mA Load, DIN Rail Mount, 6 V dc Load, 6V dc Control
- RS Stock No.:
- 207-3449
- Mfr. Part No.:
- 2982139
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£248.26
(exc. VAT)
£297.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £24.826 | £248.26 |
*price indicative
- RS Stock No.:
- 207-3449
- Mfr. Part No.:
- 2982139
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 10mA | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 6V dc | |
| Minimum Load Voltage | 4V dc | |
| Maximum Control Voltage | 6V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | OPT- 5DC/230AC/ 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC 60664, EN 50178 | |
| Width | 15mm | |
| Length | 15mm | |
| Height | 28mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 10mA | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 6V dc | ||
Minimum Load Voltage 4V dc | ||
Maximum Control Voltage 6V dc | ||
Minimum Control Voltage 4V dc | ||
Series OPT- 5DC/230AC/ 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC 60664, EN 50178 | ||
Width 15mm | ||
Length 15mm | ||
Height 28mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plug-in miniature solid-state relay, power solid-state relay.
1 N/O contact
Input: 5 V DC
Output: 24 - 253 VAC/0.75 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact DEK-OV-5DC/24DC/3 Series Solid State Relay 300 V Load, 6V dc Control
- Omron G3NE Series Solid State Relay 264 V ac Load, 6V dc Control
- Panasonic AQ-H Series Solid State Relay Surface 600 V Load, 6V dc Control
- Phoenix Contact EMG Series Solid State Relay Plug-in Mount 6V ac/dc Control
- Phoenix Contact OPT- 5DC/24DC/5 Series Solid State Relay 24 V Load
- Phoenix Contact OPT Series Solid State Relay Plug-in Mount 6V Control
- Phoenix Contact OPT-60DC/48DC/100 Series Solid State Relay PCB Mount 66V dc Control
- Broadcom ASSR Series Solid State Relay Surface Mount 1.85V Control
