Phoenix Contact OPT-60DC/24DC/2 Series Solid State Relay, 3 A Load, DIN Rail Mount, 72 V dc Load, 60V Control
- RS Stock No.:
- 207-3427
- Mfr. Part No.:
- 2966605
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£248.56
(exc. VAT)
£298.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £24.856 | £248.56 |
*price indicative
- RS Stock No.:
- 207-3427
- Mfr. Part No.:
- 2966605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 72V dc | |
| Minimum Load Voltage | 48V dc | |
| Minimum Control Voltage | 48V dc | |
| Maximum Control Voltage | 60V | |
| Series | OPT-60DC/24DC/2 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 5mm | |
| Height | 28mm | |
| Length | 5mm | |
| Standards/Approvals | IEC 60664, EN 50178 | |
| Output Type | 2-Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 72V dc | ||
Minimum Load Voltage 48V dc | ||
Minimum Control Voltage 48V dc | ||
Maximum Control Voltage 60V | ||
Series OPT-60DC/24DC/2 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 5mm | ||
Height 28mm | ||
Length 5mm | ||
Standards/Approvals IEC 60664, EN 50178 | ||
Output Type 2-Wire | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Plug-in miniature solid-state relay with power solid-state relay.
1 N/O contact
Input: 60 V DC
Output: 3 ... 33 V DC/3 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-OPT- 60DC/ 24DC/2 Solid State Interface Relay DIN Rail Surface Mount
- Phoenix Contact OPT Series Solid State Relay PCB Mount 60V Control
- Phoenix Contact OPT-60DC/48DC/100 Series Solid State Relay PCB Mount 66V dc Control
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- WAGO 857 Series Solid State Relay DIN Rail Mount 60V Control
- Phoenix Contact OPT-24DC/230AC/2 Series Solid State Relay DIN Rail Mount 24V Control
- Phoenix Contact OPT-24DC/48DC/100 Series Solid State Relay, 24 V Load
- Phoenix Contact OPT- 5DC/24DC/5 Series Solid State Relay 24 V Load
