Panasonic PhotoMOS Series Solid State Relay, 0.75 A Load, Surface Mount, 40 V Load
- RS Stock No.:
- 205-6894
- Mfr. Part No.:
- AQY221FR2V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-6894
- Mfr. Part No.:
- AQY221FR2V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Maximum Load Current | 0.75 A | |
Mounting Type | Surface Mount | |
Maximum Load Voltage | 40 V | |
Minimum Load Voltage | 15 V | |
Switching Type | AC/DC | |
Range | AQY | |
Minimum Load Current | 0.25 A | |
Contact Configuration | SPST | |
Output Device | MOSFET | |
Series | PhotoMOS | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.75 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 40 V | ||
Minimum Load Voltage 15 V | ||
Switching Type AC/DC | ||
Range AQY | ||
Minimum Load Current 0.25 A | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Series PhotoMOS | ||
- COO (Country of Origin):
- JP
The Panasonic Space-saving SSOP 1 Form A type with built-in registor 40V load voltage.
Built-in input resistor means less man-hours when mounting
Save space on PC board
Both low on-resistance (R type) and low capacitance (C type) available at excellent electrical characteristics of CxR10
Save space on PC board
Both low on-resistance (R type) and low capacitance (C type) available at excellent electrical characteristics of CxR10
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 200 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load