Panasonic PhotoMOS Series Solid State Relay, 0.2 A Load, Surface Mount, 40 V Load
- RS Stock No.:
- 205-6892
- Mfr. Part No.:
- AQY221FN2V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6892
- Mfr. Part No.:
- AQY221FN2V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.2A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 15V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 12.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Off State Leakage Current | 10nA | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.2A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 15V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
On State Resistance 12.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.45mm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Off State Leakage Current 10nA | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic Space-saving SSOP 1 Form A type with built-in registor 40V load voltage.
Built-in input resistor means less man-hours when mounting
Save space on PC board
Both low on-resistance (R type) and low capacitance (C type) available at excellent electrical characteristics of CxR10
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
